SX1261IMLTRT

Semtech
947-SX1261IMLTRT
SX1261IMLTRT

Mfr.:

Description:
RF Transceiver LoRa, Low Power sub- GHz RF Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.727

Stock:
14.727 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
47,45 kr. 47,45 kr.
41,70 kr. 417,00 kr.
40,13 kr. 1.003,25 kr.
37,82 kr. 3.782,00 kr.
36,40 kr. 9.100,00 kr.
35,44 kr. 17.720,00 kr.
34,32 kr. 34.320,00 kr.
Full Reel (Order in multiples of 3000)
29,91 kr. 89.730,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
Sub-GHz
150 MHz to 960 MHz
300 kb/s
2-FSK, FSK, GFSK, LoRa
1.8 V
3.7 V
8 mA
25.5 mA
15 dBm
- 40 C
+ 85 C
SPI
QFN-24
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 125 dBm
Series: SX126x
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 168,617 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
5A991.b.4.b

SX1261/SX1262 LoRa Transceivers

Semtech SX1261 and SX1262 LoRa® Transceivers are low-power, sub-GHz radio transceivers designed to comply with the physical layer requirements of the LoRaWAN™specification. With support for LoRa® modulation for LPWAN use cases and (G)FSK modulation for legacy use cases, the SX1261/SX1262 radio transceivers are compatible with existing LoRaWAN networks and can support proprietary protocols.