Driver Amplifiers RF Amplifier

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 5.907In Stock
Min.: 1
Mult.: 1
: 6.000

3.1 GHz to 4.2 GHz 4.75 V to 5.25 V 38.5 dB 3.3 dB Driver Amplifiers SMD/SMT VQFN-24 31 dBm 41.1 dBm - 40 C + 115 C Reel, Cut Tape
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 1.976In Stock
Min.: 1
Mult.: 1
: 2.500

3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 3.1 to 4.2 GHz 1.499In Stock
Min.: 1
Mult.: 1
: 1.500
3.1 GHz to 4.2 GHz 3 V to 5.5 V 95 mA 36.7 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 30.1 dBm 33.8 dBm - 40 C + 115 C Reel, Cut Tape
Marki Microwave RF Amplifier A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 21In Stock
Min.: 1
Mult.: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 1.8 to 5 GHz 1.480In Stock
Min.: 1
Mult.: 1
: 1.500
1.8 GHz to 5 GHz 3 V to 5.5 V 97 mA 37.5 dB 1.9 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 24.6 dBm 31.1 dBm - 40 C + 115 C Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1.490In Stock
Min.: 1
Mult.: 1
: 1.500

2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 100In Stock
Min.: 100
Mult.: 100

6 Hz to 18 GHz 5 V 175 mA 24 dB 7 dB Driver Amplifiers SMD/SMT Die 25 dBm 35 dBm QPA0022 Gel Pack
Qorvo RF Amplifier 6-18GHz 1W driver Amp 10In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 6 V 400 mA 13.5 dB 5 dB Driver Amplifiers SMD/SMT Die 30 dBm QPA0023 Gel Pack
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz 3.977In Stock
Min.: 1
Mult.: 1
: 1.500

1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 556In Stock
274Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 100

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 217In Stock
Min.: 1
Mult.: 1

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 538In Stock
386On Order
Min.: 1
Mult.: 1

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 281In Stock
Min.: 1
Mult.: 1
: 100

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz 42In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 3.3 V to 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 651In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT SMT-32 GaAs 25 dBm 33 dBm - 40 C + 85 C CMD192 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 334In Stock
Min.: 1
Mult.: 1
Max.: 100

Driver Amplifiers Si CMD244 Reel

Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier 486In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

1 GHz to 24 GHz 8 V 225 mA 15 dB 6.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 35 dBm - 40 C + 85 C CMD317 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 12-16GHz Gain 23dB NF 7dB 825In Stock
1.000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 200
: 1.000

11.3 GHz to 16 GHz 5 V 23 dB 7 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 26 dBm 37 dBm - 40 C + 150 C TGA2524 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-20 GHz,20dB Gain,3mm AQFN 4.618In Stock
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 110 mA 18 dB 5 dB Driver Amplifiers SMD/SMT AQFN-12 20 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 686In Stock
Min.: 1
Mult.: 1
: 1.000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier 793In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 133In Stock
1.995On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 97In Stock
Min.: 1
Mult.: 1
: 100

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz 17In Stock
83Expected 10/02/2027
Min.: 1
Mult.: 1

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Qorvo RF Amplifier 700-4000MHZ 5VOLT GAIN 15.8DB NF 4.4DB 189In Stock
2.500Expected 06/01/2027
Min.: 1
Mult.: 1
Max.: 300
: 2.500

600 MHz to 2.7 GHz 5 V 435 mA 15.8 dB 4.4 dB Driver Amplifiers SMD/SMT QFN-EP-24 GaAs InGaP 32.8 dBm 49.5 dBm - 40 C + 85 C TQP7M9104 Reel, Cut Tape, MouseReel