VIPER0PLD

STMicroelectronics
511-VIPER0PLD
VIPER0PLD

Mfr.:

Description:
AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 199 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,89 kr. 10,89 kr.
6,99 kr. 69,90 kr.
6,20 kr. 155,00 kr.
5,11 kr. 511,00 kr.
4,45 kr. 1.112,50 kr.
4,21 kr. 2.105,00 kr.
3,13 kr. 3.130,00 kr.
3,10 kr. 12.400,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,31 kr.
Min:
1

Similar Product

STMicroelectronics VIPER0PLDTR
STMicroelectronics
AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SIOC-16 Narrow
4.5 V
30 V
Buck, Buck-Boost, Flyback
Si
60 kHz
80 %
- 40 C
+ 150 C
VIPER0P
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Off-line Voltage Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Off Line Converter
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

VIPer0P Zero-Power Offline High Voltage Converters

STMicroelectronics VIPer0P Zero-Power Offline High Voltage Converters integrate an 800V avalanche-rugged power MOSFET with PWM current-mode control. This STMicroelectronics power MOSFET with 800V breakdown voltage allows an extended input voltage range to be applied and reduces the size of the DRAIN snubber circuit.

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.