Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low power dual op-amps with low input bias current 2.909In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.1 MHz 600 mV/us 5 mV 20 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 55 C + 125 C LM158 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 3.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3 MHz 4.7 V/us 1 uV 300 pA 5.5 V 2.2 V 800 uA 29 mA 108 dB 37 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 Reel, Cut Tape, MouseReel