STWBC2-HP

STMicroelectronics
511-STWBC2-HP
STWBC2-HP

Mfr.:

Description:
Wireless Charging ICs Digital controller for wireless battery charger transmitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.605

Stock:
1.605
Can Dispatch Immediately
On Order:
3.500
Expected 19/03/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
50,36 kr. 50,36 kr.
38,94 kr. 389,40 kr.
36,11 kr. 902,75 kr.
32,97 kr. 3.297,00 kr.
31,41 kr. 7.852,50 kr.
30,51 kr. 15.255,00 kr.
29,84 kr. 29.840,00 kr.
Full Reel (Order in multiples of 3500)
29,17 kr. 102.095,00 kr.
7.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Wireless Charging ICs
RoHS:  
Qi
Transmitters
20 V
70 W
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Factory Pack Quantity: 3500
Subcategory: Wireless Charging
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STWBC2-HP Digital Controller

STMicroelectronics STWBC2-HP Digital Controller is specifically built to design Qi-certified Wireless Power TX applications. The STWBC2-HP is a SiP with an STM32™ microcontroller (STM32G071), and an application-specific front-end die. The STMicro STWBC2-HP can drive the DC-DC and half- or full-bridge inverter stages of a generic Qi wireless battery charging TX. The device generates and controls the relevant PWM signals employing a PWM machine capable of 1.47ns resolution. The front-end die includes a 40MHz PLL and a 17-step DLL to achieve these PWM signals.