STBC03JR

STMicroelectronics
511-STBC03JR
STBC03JR

Mfr.:

Description:
Battery Management Li-Ion linear battery charger with LDO and load switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.088

Stock:
4.088 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,13 kr. 23,13 kr.
17,46 kr. 174,60 kr.
16,04 kr. 401,00 kr.
14,47 kr. 1.447,00 kr.
13,73 kr. 3.432,50 kr.
13,28 kr. 6.640,00 kr.
12,61 kr. 12.610,00 kr.
Full Reel (Order in multiples of 3000)
11,12 kr. 33.360,00 kr.
11,04 kr. 66.240,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
650 mA
5.4 V
FlipChip-30
SMD/SMT
STBC03
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

STBC03 Li-Ion Linear Battery Charger

STMicroelectronics STBC03 Li-Ion Linear Battery Charger is a highly integrated power management device that prevents the battery from being damaged under fault conditions. The STBC03 embedds a linear battery charger, a 150mA LDO, 2 SPDT load switches, and a protection circuit module (PCM). The STBC03 uses a CC/CV algorithm to charge the battery.