PI2DPT1021XEAEX

Diodes Incorporated
621-PI2DPT1021XEAEX
PI2DPT1021XEAEX

Mfr.:

Description:
Equalisers Active Display X1-QFN2845-32 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.595

Stock:
2.595 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2595 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,23 kr. 22,23 kr.
16,71 kr. 167,10 kr.
15,37 kr. 384,25 kr.
13,88 kr. 1.388,00 kr.
13,13 kr. 3.282,50 kr.
12,68 kr. 6.340,00 kr.
12,31 kr. 12.310,00 kr.
Full Reel (Order in multiples of 3500)
11,79 kr. 41.265,00 kr.
11,71 kr. 81.970,00 kr.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Equalisers
RoHS:  
SMD/SMT
X1QFN2845-32
Adaptive Equalizers
10 Gb/s
1.8 V
PI2DPT1021
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 1.8 V
Interface Type: I2C
Product Type: Equalizers
Factory Pack Quantity: 3500
Subcategory: Equalizers
Type: DP-Alt Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PI2DPT1021 10Gbps Bi-Directional Retimer

Diodes Incorporated PI2DPT1021 10Gbps Bi-Directional Retimer is a bit-level retimer with receiver adap­tive CTLE and transmitter 3-tap equalization, which can compensate channel loss up to -23dB for 5GHz signal transmission. It supports DP 1.4 and USB 3.2 standards for USB Type-C™ DP ALT mode operation. The operation configurations are programmable via I2C interface to select 4-lane DP, 2-lane DP/1 lane USB 3.2 Gen1x1/Gen2x1, 1/2 lane USB 3.2 Gen1x1/Gen2x1 or USB 3.2 Gen2x2.