MIKROE-3194

Mikroe
932-MIKROE-3194
MIKROE-3194

Mfr.:

Description:
Temperature Sensor Development Tools IR Grid 2 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
699,30 kr. 699,30 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
Optical Sensor
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product: Add-On Boards
Product Type: Temperature Sensor Development Tools
Series: Sensors-Optical-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: MLX90640
Tradename: mikroBUS
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3194 IR Grid 2 Click

Mikroe MIKROE-3194 IR Grid 2 Click is a thermal imaging sensor with an array of 768 very sensitive factory-calibrated IR elements. These elements are arranged in 32 rows of 24 pixels, and each pixel measures the object temperature up to +300°C within the local Field of View. Mikroe MIKROE-3194 IR Grid 2 click uses the MLX90640 IR sensor that is mounted inside of the industry standard TO39 package. The IR sensor provides 2Kb EEPROM for storing the compensation and calibration parameters.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.