PSD0603130-EB

PUI Audio
665-PSD0603130-EB
PSD0603130-EB

Mfr.:

Description:
Pressure Sensor Development Tools Pressure Sensor 130kPa 3VDC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
104,74 kr. 104,74 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Pressure Sensor Development Tools
Evaluation Boards
Bulk
Brand: PUI Audio
Dimensions: 24.99 mm x 21 mm
For Use With: Mobile Altimeter, Pressure and Temperature Monitoring Systems
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V to 5 V
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Tool Is For Evaluation Of: PSD0603130
Type: Pressure Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99

MEMS Pressure Sensors Evaluation Boards

PUI Audio MEMS Pressure Sensors Evaluation Boards are designed to assist users in quickly and easily evaluating their sensors. These boards offer a more compact design and the integration of multiple sensing elements, delivering more meaningful outputs. PUI Audio sensors are suitable for medical, industrial, security, and consumer applications.