MIKROE-3990

Mikroe
932-MIKROE-3990
MIKROE-3990

Mfr.:

Description:
Optical Sensor Development Tools Ambient 11 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
65,87 kr. 65,87 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Optical Sensor
VEML6035
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Optical Sensor Development Tools
Series: Ambient
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Ambient 11 Click

Mikroe Ambient 11 Click is equipped with the Vishay VEML6035 low-power, high-sensitivity, I2C ambient light sensor. The Ambient 11 Click is used as an ambient light sensor for mobile devices, industrial lighting operations, and as an optical switch. Ambient 11 Click is supported by the mikroSDK-compliant library, which includes functions that simplify software development. This board is a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.