4716

Adafruit
485-4716
4716

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit MS8607 Pressure Humidity Temperature PHT Sensor - STEMMA QT / Qwiic

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
95,94 kr. 95,94 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Pressure, Humidity, Temperature Sensor
MS8607
3.3 V/5 V
Brand: Adafruit
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

MS8607 PHT Sensor

Adafruit MS8607 Pressure-Temperature-Humidity (PHT) Sensor provides factory-calibrated data as 16-bit values and is available over an I2C bus for a simple two-wire MCU connection. This sensor measures pressure accuracy at +/- 2hPa, +/- 3% relative Humidity (rH), and 1°C temperature. The Adafruit MS8607 features a low power consumption of 0.78µA and can be used with either 5V or 3.3V devices. This sensor is available with a breakout board that offers SparkFun Qwiic compatible STEMMA QT connectors for easy plug-and-play.