TMCS-A-ADAPTER-EVM

Texas Instruments
595-TMCS-AADAPTEREVM
TMCS-A-ADAPTER-EVM

Mfr.:

Description:
Current Sensor Development Tools TMCS isolated Hall-e ffect current senso

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
278,85 kr. 278,85 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Modules
Hall-Effect Current Sensor
TMCS1123
Brand: Texas Instruments
Product Type: Current Sensor Development Tools
Series: TMCS-A-ADAPTER
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TMCS-A-ADAPTER-EVM Sensor Evaluation Module

Texas Instruments TMCS-A-ADAPTER-EVM Sensor Evaluation Module (EVM) is intended to facilitate rapid, convenient use of TMCS-isolated Hall-effect precision current sense monitors using the DVG, DVF, or DZP packages. This evaluation module allows the user to push up to 90A of current through the Hall input side while measuring the isolated output through an isolation barrier. The Texas Instruments TMCS-A-ADAPTER-EVM consists of a single unpopulated PCB with locations to populate test points and breakout header pins for device evaluation. The PCB pads are overlapped so that any DVG, DVF, or DZP TMCS part can be used with TMCS-A-ADAPTER-EVM. This evaluation board does not include TMCS Hall-effect isolated current sensor samples. The sensors to be tested must be ordered separately to use this evaluation module.