MIKROE-6025

Mikroe
932-MIKROE-6025
MIKROE-6025

Mfr.:

Description:
Acceleration Sensor Development Tools Accel&Qvar Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
141,14 kr. 141,14 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
Accelerometer Sensor
3.3 V
Acceleration: 16 g
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

MIKROE-6025 Accel & Qvar click

Mikroe  MIKROE-6025 Accel and Qvar Click is a compact add-on board for precisely measuring acceleration and detecting variations in electric charge. The Mikroe MIKROE-6025 features the STMicroelectronics LIS2DUXS12 ultra-low-power, 3-axis accelerometer with adjustable complete scales (±2g to ±16g), output data rates (1.6Hz to 800Hz) and multiple operating modes. This accelerometer also includes Qvar technology for touch, press, swipe detection, artificial intelligence and an anti-aliasing filter. Ideal for wearable technology, portable healthcare devices and motion-activated user interfaces, the Accel and Qvar click provides precise and flexible solutions for smart devices and IoT applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.