ISOTMP35BEVM

Texas Instruments
595-ISOTMP35BEVM
ISOTMP35BEVM

Mfr.:

Description:
Temperature Sensor Development Tools ISOTMP35 evaluation module for analog is

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Temperature Sensor Development Tools
Series: ISOTMP35B
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

ISOTMP35BEVM Evaluation Module

Texas Instruments ISOTMP35BEVM Evaluation Module facilitates the evaluation of the ISOTMP35 analog isolated temperature sensor. The module implements a USB interface and onboards an MSP430F5528 microcontroller for control and data logging. The sensor may be separated from the main board, which allows for remote operation of the ISOTMP35. The TI ISOTMP35BEVM also features a back-side copper plate that can be connected to a high-voltage heat source to evaluate temperature accuracy and voltage isolation.