SEN-16466

SparkFun
474-SEN-16466
SEN-16466

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun Environmental Sensor Breakout - BME680 (Qwiic)

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
147,26 kr. 147,26 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Breakout Boards
Environmental Sensor
BME680
1.71 V to 3.6 V
Brand: SparkFun
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809095
USHTS:
9025801000
ECCN:
EAR99

BME680 Environmental Sensor Breakout Board

SparkFun BME680 Environmental Sensor Breakout Board combines a gas sensor with temperature, humidity, and barometric pressure sensing. The breakout is a complete environmental sensor in a single package. The gas sensor on the BME680 detects a wide variety of volatile organic compounds (VOC) to monitor indoor air quality. SparkFun BME680 Board combines precise temperature, humidity, and barometric pressure and works as a completely standalone environmental sensor.