STEVAL-MKI190V1

STMicroelectronics
511-STEVAL-MKI190V1
STEVAL-MKI190V1

Mfr.:

Description:
Position Sensor Development Tools LIS2DTW12 adapter board for a standard DIL 24 socket

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
110,18 kr. 110,18 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Position Sensor Development Tools
RoHS:  
Adapter Boards
Motion, Temperature Sensor
LISDTW12
Bulk
Brand: STMicroelectronics
For Use With: DIL 24 Socket
Product Type: Position Sensor Development Tools
Series: LIS2DTW12
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI190V1 Adapter Board

STMicroelectronics STEVAL-MKI190V1 Adapter Board is configured to evaluate the operation of the LISDTW12 MEMS Digital Output Motion Sensors. The LISDTW12 Sensors have an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The STEVAL-MKI190V1 Board can be plugged into a standard DIL 24 socket and provides the complete LISDTW12 pin-out. The board comes ready-to-use with the required decoupling capacitors on the VDD power supply line.