EV12F11A

Microchip Technology
579-EV12F11A
EV12F11A

Mfr.:

Description:
WiFi Development Tools - 802.11 PIC32WFI32E Curiosity Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
581,21 kr. 581,21 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
Evaluation Boards
WFI32E01PC
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

PIC32 WFI32E Curiosity Board (EV12F11A)

Microchip Technology PIC32 WFI32E Curiosity Board (EV12F11A) is an easy-to-use development tool used to evaluate the performance of the WFI32E01 Wi-Fi® MCU module. The WFI32E01 is based on the PIC32MZW1 SoC (System-on-Chip), a highly integrated IoT system core supporting smart Wi-Fi functionalities and a premium MCU. The board is a fully functional development platform that supports system-level prototyping design and IoT cloud connectivity with voice control.

Curiosity Development Board

Microchip Technology Curiosity Development Board is offered as a fully integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Leveraging Microchip's MPLAB® X Integrated Development Environment, the Curiosity Development Board is an ideal platform for harnessing the power of modern 8-bit PIC® microcontrollers (MCUs). The layout and external connections provide easy access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs simplify the design and keep system power consumption and BOM costs low by enabling the user to integrate various system functions onto a single MCU. Internet of Things ready, the Curiosity Development Board comes with several options for the user interface including physical switches, an mTouch® capacitive button, and an on-board potentiometer. Accessory boards are available via the MikroElectronika Mikrobus™ interface footprint. In addition, users can add Bluetooth® Low Energy communication with the Microchip RN4020 module.
Learn More

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.