TEL0125

DFRobot
426-TEL0125
TEL0125

Mfr.:

Description:
Sub-GHz Development Tools LoRa Radio 868MHz - FireBeetle Covers

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
114,81 kr. 114,81 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Boards
868 MHz
SX1276
3.3 V
SPI
- 20 C
+ 70 C
LoRa
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58 mm x 29 mm
Product Type: Sub-GHz Development Tools
Series: FireBeetle
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

TEL0125 868MHz FireBeetle LoRa Module

DFRobot TEL0125 868MHz FireBeetle LoRa Module is a low-power consumption microcontroller especially designed for the Internet of Things (IoT). The TEL0125 FireBeetle covers-LoRa radio 868MHz mainly communicates via SPI interface and focuses on fast and convenient low-power building. This LoRa radio is a wireless transmission module that adopts a high-performance SX1276 LoRa 868MHz chip with built-in Power Amplifier (PA) gain and is compatible with Arduino. The TEL0125 module provides a maximum transmission rate and can reach up to 300Kbps. This FireBeetle LoRa module supports long-range monitoring and FSK modulation. The TEL0125 module is widely used in remote home automation detection, health monitoring, and wearable device.