DE9941A-435

CML Micro
226-DE9941A-435
DE9941A-435

Mfr.:

Description:
RF Development Tools SDR Demonstrator for Industrial IOT modem applications

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.302,09 kr. 3.302,09 kr.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Development Tools
RoHS:  
Demonstration Boards
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: USB
Operating Supply Voltage: 4.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: DE9941A
Factory Pack Quantity: 4
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.7.c

DE9941A Demonstration Platform

CML Micro DE9941A Demonstration Platform is used for the CMX994E receiver, CMX998 transmitter, and CMX7364 modem. The small form factor of the demonstration/evaluation platform is possible due to the compact nature of the CML IC solutions. The DE9941A can be used to demonstrate Tx and Rx performance with multi-level QAM, FSK, and GMSK type modulation. Together with the onboard ARM host controller, a full transceiver can be demonstrated using a function image and control scripts.