BT122-DK4315B

Silicon Labs
634-BT122-DK4315B
BT122-DK4315B

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Dual-Mode BR/EDR Bluetooth LE Module Development Kit

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.075,88 kr. 1.075,88 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
BT122
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Dimensions: 56 mm x 40 mm
Interface Type: I2C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BT122-DK4315B BLUETOOTH® LE Module Development Kit

Silicon Labs BT122-DK4315B BLUETOOTH® LE Module Development Kit is a small kit for evaluating the BT122 module. The Silicon Labs BT122-DK4315B board contains two push buttons, two LEDs, and a temperature and relative Si7021 humidity sensor. The board also has a J-Link debugger with a high-speed UART to USB bridge. The BT122-DK4315B also contains a mini-simplicity connector which allows for current consumption measurements using BRD4001A and energy profiler and breakout pads for all the module pins.