ISMART43340-C

Inventek
347-ISMART43340C
ISMART43340-C

Mfr.:

Description:
Multiprotocol Development Tools Shield with ISM43340-M4G-L44-10CF

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
391,80 kr. 391,80 kr.

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Multiprotocol Development Tools
RoHS:  
2.4 GHz, 5 GHz
SPI, UART
Antenna Connector Type: Chip
Brand: Inventek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Protocol Supported: 802.11 a/b/g/n
Series: ISMART43340
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
ECCN:
5A992.C

Evaluation & ISMART Boards

Inventek Systems Evaluation and ISMART Boards are designed to aid in demonstrating and prototyping applications using Wi-Fi® and BLUETOOTH® Modules. The Evaluation Boards feature a Wi-Fi / Bluetooth Module, UART, JTAG, expansion headers, status LEDs, user buttons, and more. In addition, the ISMART (Inventek Systems Module Arduino Test) Boards are compatible with the Arduino UNO R3 3.3V connector layout, allowing developers to attach a variety of microcontroller shields.