ABX00131

Arduino
782-ABX00131
ABX00131

Mfr.:

Description:
RF Development Tools Arduino Stella

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
528,62 kr. 528,62 kr.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: RF Development Tools
RoHS:  
Development Boards
Ultra-Wideband Transceiver
DCU040, nRF52840
6.24 GHz to 8.24 GHz
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 38 mm x 38 mm
Interface Type: SPI, QSPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: STELLA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

ABX00131 Stella

Arduino ABX00131 Stella redefines location tracking with the advanced microcontroller, the Nordic Semiconductor nRF52840, and the Truesense DCU040 Ultra-Wide Band (UWB) module. Tailored for modern tracking needs, the Stella excels in pinpointing warehouse assets, ensuring healthcare safety, and automating smart buildings. The Arduino ABX00131 Stella can seamlessly integrate with the Portenta UWB Shield and UWB-enabled smartphones. Connect via the dedicated NXP Trimension App, Apple's Nearby Interaction APIs, or Android's UWB Jetpack library. This board delivers robust finder functionality, precise point-to-point triggering, and comprehensive tracking capabilities for applications demanding reliable, real-time location data.