ADAR2001-EVALZ

Analog Devices
584-ADAR2001-EVALZ
ADAR2001-EVALZ

Mfr.:

Description:
RF Development Tools 10 GHz to 40 GHz, 1:4 Channel, 4 Frequency Multiplier/Filter

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.048,02 kr. 10.048,02 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Frequency Multiplier
ADAR2001
2.5 GHz to 10 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI, USB
Operating Supply Voltage: 2.5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADAR2001 Evaluation Board

Analog Devices Inc. ADAR2001 Evaluation Board is used to test the performance of the ADAR2001 4-channel 4x Frequency Multiplier/Filter. The ADAR2001 is designed for mmWave security imaging applications. All RF input/outputs are transferred to 2.92mm (K) coaxial connectors. Onboard logic level translators convert between the external logic level and the on-chip level of 1.8V. An Analog Devices System Demonstration Platform (SDP) connector is used in conjunction with an SDP controller board to manipulate the internal registers and cycle through the programmed modes of the two internal state machines.