410-248

Digilent
424-ZEDBOARD
410-248

Mfr.:

Description:
Programmable Logic IC Development Tools ZedBoard Zynq-7000 Development Board

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.929,93 kr. 3.929,93 kr.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
SoC FPGA
XC7Z020-CLG484
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: A low-cost development board for the Xilinx Zynq-7000 All Programmable SoC
For Use With: Zynq-7000
Interface Type: I2S, USB
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: AES-Z7EV-7Z020-G
Unit Weight: 812 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
5A992.C

Zedboard Zynq-7000 Development Board

Digilent Zedboard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq™-7000 All Programmable SoC (AP SoC). This board contains everything necessary to create a Linux, Android, Windows® or other OS/RTOS based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Take advantage of the Zynq-7000 AP SoC's tightly coupled ARM® processing system and 7 series programmable logic to create unique and powerful designs with the ZedBoard. The ZedBoard kit is supported by the www.zedboard.org community website where users can collaborate with other engineers also working on Zynq designs.

ZedBoard Zynq-7000 Development Board

Diligent ZedBoard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq-7000 all-programmable SoC (AP SoC). This board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. The ZedBoard uses the Zynq-7000 AP SoCs tightly coupled Arm® processing system and 7-series programmable logic to create unique and robust designs. Target applications include video processing, reconfigurable computing, motor control, software acceleration, Linux/Android/RTOS development, exploring RISC processors (Arm), and general Zynq-7000 AP SoC prototyping.