SnoMakrR10

Alorium
463-SNOMAKRR10
SnoMakrR10

Mfr.:

Description:
Programmable Logic IC Development Tools SnoMakr Development Board

In Stock: 93

Stock:
93 Can Dispatch Immediately
Quantities greater than 93 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
232,68 kr. 232,68 kr.

Product Attribute Attribute Value Select Attribute
Alorium Technology
Product Category: Programmable Logic IC Development Tools
Breakout Boards
FPGA
Sno
Brand: Alorium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 3 in x 2.1 in
For Use With: Arduino Uno, XLR8
Interface Type: USB
Operating Supply Voltage: 5 V to 16 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Sno
Unit Weight: 35,235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

SnōMākr Breakout Board

Alorium Technology SnōMākr Breakout Board features onboard Future Technology Devices International (FTDI) driver and voltage regulators. This allows connectivity with existing mini-USB cables and power adapters for XLR8, Arduino Uno, or other development platforms. The SnōMākr breakout board works in conjunction with the Snō FPGA module and is compatible with 3.3V Arduino shields. This breakout board matches the Arduino Uno R3 layout and can be programmed via USB. The SnōMākr breakout board assists efficient prototyping with Snō by providing access to signal I/O in a familiar layout.