BQ76940EVM

Texas Instruments
595-BQ76940EVM
BQ76940EVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.076,71 kr. 2.076,71 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
66 V
2.5 V/3.3 V
BQ76940
BQ76940
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: + 20 C
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

bq76940EVM Evaluation Module

Texas Instruments bq76940EVM Evaluation Module is a populated circuit board for evaluating the bq76940 analog front-end (AFE) and the bq78350 Battery Management Controller. This module serves as part of a complete pack monitoring and protection solution for 9- to 15-series Lithium Ion, Lithium iron phosphate, and other battery chemistries.