STEVAL-POE006V1

STMicroelectronics
511-STEVAL-POE006V1
STEVAL-POE006V1

Mfr.:

Description:
Power Management IC Development Tools 3.3V/20A, active clamp forward converter, Power Over Ethernet (PoE) IEEE 802.3bt

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.017,54 kr. 1.017,54 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
75 V
3 V
PM8804, PM8805
STEVAL-POE006V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

STEVAL-POE006V1 Evaluation Board

STMicroelectronics STEVAL-POE006V1 Evaluation Board evaluates a Powered Device (PD) interface compliant with the IEEE802.3bt standard based on the PM8805 IEEE 802.3bt PoE-PD interface. In addition to this, this STMicroelectronics evaluation board evaluates a DC-DC forward active clamp converter based on the PM8804 peak current mode controller. The STEVAL-POE006V1 evaluation board features a programmable oscillator for the switching frequency, adjustable slope compensation, and dual complementary low-side drivers with programmable dead time. This evaluation board also incorporates a programmable soft start, soft turn-off, and a programmable current sense blanking time. The PM8805 voltage controller is a highly integrated device embedding two active bridges and an IEEE802.3bt compliant PD interface. The PM8804 PWM controller integrates all the circuitry required to design a smart and efficient 48V converter. The STEVAL-POE006V1 evaluation board is designed for high-efficiency conversion across wide load ranges.