MTD-01

OSEPP Electronics
375-MTD-01
MTD-01

Mfr.:

Description:
Power Management IC Development Tools Motor Driver Module

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
112,87 kr. 112,87 kr.

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
5 V
5 V
L298
Brand: OSEPP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Blister Pack
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 2
Subcategory: Development Tools
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

Breakout Boards

OSEPP Electronics Breakout Boards include boards for different applications. The HC-06 Bluetooth module is a simple way to add Bluetooth communication to a design. The MTD-01 motor driver module is Arduino® compatible with the ability to control motor direction and speed. The STEPD-01 stepper motor and driver breakout board are used to control 4-phase bipolar stepper motors. The MHUM-01 humidity and moisture breakout board measures soil moisture, temperature, and humidity.

MTD-01 Motor Driver Module

OSEPP MTD-01 Motor Driver Module is an Arduino® compatible module with the ability to control motor direction and speed. The MTD-01 motor driver module incorporates L298 dual h bridge driver. This driver can drive a four-wire stepper motor or two DC motors simultaneously. The MTD-01 Motor Driver Module offers a 5V linear regulator supply that is enabled with a jumper. This driver features reverse motor polarity.