EV86G67A

Microchip Technology
579-EV86G67A
EV86G67A

Mfr.:

Description:
Power Management IC Development Tools HV56266 Haptics Eval Kit

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.169,80 kr. 1.169,80 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

EV86G67A Haptic Evaluation Kit

Microchip Technology EV86G67A Haptic Evaluation Kit is a demonstration platform for haptic applications using the HV56266 high voltage operational amplifier. This EV86G67A kit includes both a controller board and a driver board. The controller board is developed using the ATSAML21J18B-MNT SAM MCU microchip, and the Graphical User Interface (GUI) is provided. This GUI sends waveform patterns to the MCU via a USB port and commands. The driver board offers a class B buffer, HV56266 high-voltage operational amplifier, 5V linear regulator, and 12V to the 130V boost converter. This EV86G67A haptic evaluation kit features 4Mbit flash memory, a 12V to 5V linear regulator, and up to 3.4μF capacitive load. The EV86G67A haptic evaluation kit operates at a 12V input supply ±5% supply voltage rails.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.