STEVAL-L3751V12

STMicroelectronics
511-STEVAL-L3751V12
STEVAL-L3751V12

Mfr.:

Description:
Power Management IC Development Tools 75 V 15 A DC-DC converter buck regulator evaluation board with L3751 controller

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 06/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
450,36 kr. 450,36 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
DC/AC Switching Converter
6 V to 75 V
5 V, 12 V
L3751
Brand: STMicroelectronics
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 31,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-L3751V12 Evaluation Board

STMicroelectronics STEVAL-L3751V12 Evaluation Board offers a 6V to 75V wide input voltage range and features an extreme voltage conversion ratio over switching frequency. The board delivers a regulated 5V output at 230kHz switching frequency. The output voltage on the STEVAL-L3751V12 Board is quickly set to 12V using a jumper connector. Different voltage outputs are selected by changing a resistor to a lower VIN range.