TCS3707-EVM

ams OSRAM
985-TCS3707-EVM
TCS3707-EVM

Mfr.:

Description:
Optical Sensor Development Tools Evaluation module for the TCS3707

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.576,30 kr. 1.576,30 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Modules
ALS, Color, Proximity Sensor
TCS3707
1.7 V to 2 V
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Optical Sensor Development Tools
Series: TCS3707
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601053 Q65114A3466
Unit Weight: 227,217 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027500000
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
MXHTS:
9027509900
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TCS3707 Evaluation Kit

ams OSRAM TCS3707 Evaluation Kit (TCS3707-EVM) includes everything needed to demonstrate and evaluate the ambient light, proximity, and color-sensing features of the TCS3707 Sensor Module. This Evaluation Kit includes a Main Controller Board with a PIC Microcontroller and an industry-standard USB 2.0 interface, USB cable, and a Daughter Board with a pre-mounted TCS3707 Module. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The included USB drive provides plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.