3D35DEV-100

Grayhill
706-3D35DEV-100
3D35DEV-100

Mfr.:

Description:
Display Development Tools Development display + development harness

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.050,10 kr. 3.050,10 kr.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Display Development Tools
RoHS:  
Development Tools
3D35XK-101D
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 3D35 3.5-INCH DISPLAY
Product Type: Display Development Tools
Series: Vehicle Solutions
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509025
ECCN:
EAR99

3D35DEV-100 3.5-inch Display

Grayhill 3D35DEV-100 3.5-inch Display is a versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles. This display offers 1000 nits brightness and provides good daylight readability. The optically bonded display and scratch-resistant cover glass reduce reflections, and anti-glare etching further improves readability in bright sunlight. The 3D35DEV-100 display functions in a 12V/24V operation and is sealed against the ingress of liquids and dust. This 3D35 display includes up to two CAN bus ports, three analog/digital inputs, and two digital outputs. The 3D35DEV-100 display is easy to program and helps the user add drag-and-drop graphics, bitmaps, and text with a click of a mouse. This display is ideal for agriculture and construction vehicle applications, including virtual gauges, diagnostic menus, engine monitors, operator inputs, fault indicators, and service reminders.