MIKROE-4440

Mikroe
932-MIKROE-4440
MIKROE-4440

Mfr.:

Description:
Memory IC Development Tools Flash 7 Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,57 kr. 70,57 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
GD25LQ16C
16 Mbit
NOR Flash
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Flash 7 Click

Mikroe Flash 7 Click features the GigaDevice Semiconductor GD25LQ16C high-performance 16Mbit SPI NOR Flash Memory solution with advanced security features. It's designed to meet the different needs in various electronic applications in terms of density, performance, reliability, and security. It also provides low power consumption, and only requires 6 signals to communicate between the MCU and the memory. This reduces the design complexity and offers a reduction in board space and total system cost.