ZUSBZSP0100ZACG

ZiLOG
692-ZUSBZSP0100ZACG
ZUSBZSP0100ZACG

Mfr.:

Description:
Programmers - Processor Based Zilog Stand Alone Programmer

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 02/07/2026
7
Expected 26/08/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
792,33 kr. 792,33 kr.

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Programmers - Processor Based
RoHS:  
Brand: ZiLOG
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900000
USHTS:
8471900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZUSBZSP0100ZACG Standalone Programmer

Zilog / IXYS ZUSBZSP0100ZACG Standalone Programmer is designed to program Zilog's S3 and Z8 Encore! microcontrollers. Zilog / IXYS ZUSBZSP0100ZACG provides standalone operation and simple single-button operation. This programmer has no need for a PC once the hex file is loaded and the unit is configured. The programmer supports automated programming with an external controller interface.