MA320203

Microchip Technology
579-MA320203
MA320203

Mfr.:

Description:
Daughter Cards & OEM Boards ATSAME70 Motor Control Plug In Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
277,96 kr. 277,96 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
MCHV-3, MCLV-2
Brand: Microchip Technology
Core: ARM Cortex M7
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Daughter Cards & OEM Boards
Series: ATSAME70
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ATSAME70
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MA320203 Motor Control Plug-In Module

Microchip Technology MA320203 Motor Control Plug-In Module comes with an ATSAME70 32-bit ARM® Cortex®-M7 MCU device. This module is compatible with MCHV-3 (DM330023-3) and MCLV-2 (DM330021-2). The DM330023-3 is intended to aid the user in rapidly evaluating and developing various motor control applications. The DM330021-2 evaluates sensorless or with-sensor Brushless DC (BLDC) and permanent magnet synchronous motor control applications. The MA320203 module requires an AC320202 isolated debugger interface with MCHV-2 and MCHV-3 to connect to a PC safely. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.