HB2-PSU1-LINUX-SK

Hackboard
181-HB2-PSU1-LINUXSK
HB2-PSU1-LINUX-SK

Mfr.:

Description:
Development Boards & Kits - x86 Hackboard Starter Kit- LINUX

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 168

Stock:
168 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.500,95 kr. 1.500,95 kr.

Product Attribute Attribute Value Select Attribute
Hackboard
Product Category: Development Boards & Kits - x86
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Starter Kits
Celeron N4020
Celeron N4020
Brand: Hackboard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 120 mm x 80 mm
Frequency: 2.8 GHz
Interface Type: Bluetooth, eDP, Ethernet, GPIO, HDMI, USB 3.0, WiFi
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

2 Starter Kit

Hackboard 2 Starter Kit provides everything needed to hook up Hackboard 2 to a monitor or TV and be productive quickly. The Hackboard 2 Starter Kit includes a Hackboard 2 with Windows 10 Pro, a 12VDC / 3A international power supply, a heatsink, two board-mountable antennas, milled aluminum and ABS plastic case, a 1080p USB 2 video camera, and a wireless keyboard with an integrated trackpad.