AUDIO-AM275-EVM

Texas Instruments
595-AUDIO-AM275-EVM
AUDIO-AM275-EVM

Mfr.:

Description:
Development Boards & Kits - ARM AM275x audio evaluat ion module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.267,33 kr. 3.267,33 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
AUDIO-AM275
Evaluation Modules
AM275x
Brand: Texas Instruments
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

AUDIO-AM275-EVM Evaluation Module

Texas Instruments AUDIO-AM275-EVM Evaluation Module is a standalone test, development, and evaluation platform. The TI AUDIO-AM275-EVM evaluates AM275x functionality and creates prototypes for various multi-channel audio applications. The EVM is supplied with an AM275x microcontroller along with additional components to enable the user to make use of the different device interfaces, including the McASP digital audio signals, Ethernet, USB 2.0, CAN-FD, and others, to create prototypes easily, as well as onboard current measurement capabilities to monitor power consumption.