STM32H573I-DK

STMicroelectronics
511-STM32H573I-DK
STM32H573I-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32H573IIK3Q MCU

In Stock: 104

Stock:
104 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
658,87 kr. 658,87 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Discovery Kits
ARM Cortex M33
STM32H573IIK3Q
Bulk
Brand: STMicroelectronics
Interface Type: SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

STM32H573I-DK Discovery Kit Arm TrustZone Security

STM32H573I-DK Discovery Kit Arm® TrustZone® Security is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller, featuring an Arm Cortex®‑M33 core with Arm TrustZone. A full range of hardware features on the board help users interface with the STM32H5 MCU peripherals and develop applications. These hardware features include an RGB interface LCD with a touch panel, USART, USB Type-C® FS (source/sink), Ethernet, microSD™, Octo‑SPI flash memory, SAI audio codec stereo with audio jack input/output, MEMS digital microphone, and more. Several connectors, such as Arduino Uno V3, Pmod™, and STMod+, are also available on the board to provide an easy way to connect extension shields or daughterboards for specific applications.