FRDM-MCXA156

NXP Semiconductors
771-FRDM-MCXA156
FRDM-MCXA156

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-MCXA156

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
104,96 kr. 104,96 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MCX A
Development Boards
Arm Cortex-M33
MCXA156
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: Can, I2C, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935456061598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

FRDM-MCXA156 Development Board

NXP Semiconductors FRDM-MCXA156 Development Board enables rapid prototyping of MCX A144/5/6 A154/5/6 Microcontrollers (MCUs). This compact and scalable board features industry-standard headers for accessing the MCU's I/Os, integrated open-standard serial interfaces, an onboard MCU-Link debugger, and external flash memory. The FRDM-MCXA156 board is compatible with Arduino boards (Arduino UNO R3 and Arduino A4/A5), motor control boards (FRDM-MC-LVBLDC and FRDM-MC-LVPMSM), Pmod boards, and Mikroe click boards.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.