WRL-15836

SparkFun
474-WRL-15836
WRL-15836

Mfr.:

Description:
Development Boards & Kits - Wireless SparkFun Pro RF - LoRa, 915MHz (SAMD21)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
237,08 kr. 237,08 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Development Boards
ARM Cortex M0+
915 MHz
RFM95W, SAMD21
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Data Communication
Interface Type: USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

Pro RF Development Board

SparkFun Pro RF Development Board is a LoRa®-based wireless board that is designed to evaluate SAMD21 MCU and RFM95W LoRa modem. This board helps to develop a compact and easy-to-use IoT Arduino board. SparkFuns Pro Rf development board features a fast MCU and excellent point-to-point data transmission in the 915MHz ISM band with LoRa capabilities. This Pro RF is accompanied by a ground connection, making it easy to connect the buttons and LEDs. The development board includes a power switch and a 2-pin JST connector for powering from a lithium battery. This board features a Micro-B USB and the power switch in the off position. The board programs over a reinforced Micro-B connector with a slim reset button that fits nicely on the side of the board.