110060161

Seeed Studio
713-110060161
110060161

Mfr.:

Description:
Development Boards & Kits - AVR GrovePi+ Starter Kit for RasPi

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
458,72 kr. 458,72 kr.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
RoHS:  
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

GrovePi+ Starter Kit for Raspberry Pi

Seeed Studio GrovePi+ Starter Kit for Raspberry Pi is an add-on board that brings Grove Sensors to the Raspberry Pi. The kit adds support for the Raspberry Pi Model B+ and Model A+. The GrovePi+ is stacked on top of the Raspberry Pi without needing any other connections. Communication between the two occurs over the I2C interface. All Grove modules connect to the universal Grove connectors on the GrovePi+ shield via the universal 4-pin connector cable. Seeed Studio GrovePi+ is compatible with Raspberry Pi A+, B, B+/2,3. The kit integrates easily with the ARTKIk 710 via an ARTIK Interface II Board. The Raspberry Pi board is not included.