S08SU16-EVK

NXP Semiconductors
771-S08SU16-EVK
S08SU16-EVK

Mfr.:

Description:
Development Boards & Kits - S08/S12 S08SU16-EVK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
287,88 kr. 287,88 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Evaluation Kits
S08
S08SU
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Dimensions: 80 mm x 37 mm
Interface Type: I2C, PWT, SCI
Operating Supply Voltage: 18 V
Product Type: Development Boards & Kits - S08 / S12
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935339342598
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

S08SU16-EVK Reference Board

NXP Semiconductors S08SU16-EVK Evaluation Board with Sensorless BLDC (Brushless DC) Control is designed to demonstrate the functionality of NXP's highly-integrated 8-bit S08 microcontroller MC9S08SU16. With the full schematic available, this reference design can be used as an evaluation kit for S08SU MCUs to facilitate faster project development. The S08SU16-EVK offers serial communications, flash programming, and run-control debugging. This Evaluation Board is focused on demonstrating an easy-to-understand and straightforward control approach to a low-power, 3-phase, Brushless DC (BLDC) Motor Drive application, using Back Electromotive Force (BEMF) sensing for position recognition. The NXP Semiconductors S08SU16-EVK is an ideal example of a BLDC Motor Control System for drone ESC applications.

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.