MCIMX93-EVK

NXP Semiconductors
771-MCIMX93-EVK
MCIMX93-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MCIMX93-EVK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 16/02/2026
23
Expected 24/02/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.931,06 kr. 4.931,06 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 93
Evaluation Kits
ARM Cortex A55, ARM Cortex M33
i.MX 93
Brand: NXP Semiconductors
Interface Type: ADC, Audio, CAN, Ethernet, GPIO, I2C, JTAG, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C
Operating Supply Voltage: 5 V/9 V/15 V/20 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935429736598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX 93 Evaluation Kit

NXP Semiconductors i.MX 93 Evaluation Kit is an 11mm x 11mm sample that provides a platform for evaluating the i.MX 93 applications processors. The NXP Semiconductors i.MX 93 Kit also measures power consumption on the power rails. The two-board solution consists of a compute module that contains an i.MX 93 SoC, LPDDR4, eMMC, QSPI, NXP's PMIC PCA9451A and power monitoring circuits. A base board brings out the broad connectivity, including NXP's IW612 Wi-Fi® module. This kit provides an excellent starting point to accelerate designs.