OM13058UL

NXP Semiconductors
771-OM13058UL
OM13058UL

Mfr.:

Description:
Development Boards & Kits - ARM LPCXpresso board for LPC11U68 with Link2OBD

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
225,67 kr. 225,67 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
LPC11U68
Development Boards
ARM Cortex M0+
LPC11U68
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935303579598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).

OM13058 LPCXpresso LPC11U68 Development Board

NXP Semiconductors OM13058 LPCXpresso LPC11U68 Development Board is designed to allow evaluation of the LPC11U68 and make it as easy as possible to get started. The LPC11U68 LPCXpresso board is the correct development board to use for the evaluation of the LPC11E6x devices. LPCXpresso is a low-cost development platform supporting NXP's Arm®-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. NXP Semiconductors LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production.