MIKROE-2802

Mikroe
932-MIKROE-2802
MIKROE-2802

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC MINI-32 for PIC32MZ

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
301,53 kr. 301,53 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Add-On Boards
PIC32
PIC32MZ
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 32 bit
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MINI-32 for PIC32MZ

Mikroe MINI-32 for PIC32MZ is a small PIC32 development board containing a Microchip PIC32MZ microcontroller. The device has 1MB Live-Update Flash and 512KB SRAM with FPU. This compact and powerful Mikroe development board is designed to work as a standalone device or as an MCU card in a DIP40 socket. MINI-32 for PIC32MZ development board operates on a 3.3V power supply. The onboard voltage regulator allows the board to be powered directly from a USB cable.