MAX32666FTHR#

Analog Devices / Maxim Integrated
700-MAX32666FTHR#
MAX32666FTHR#

Mfr.:

Description:
Development Boards & Kits - ARM MAX32666 EXPANSION FEATHER BOARD

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
255,51 kr. 255,51 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32666
Development Platforms
ARM Cortex M4
MAX32666
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: MAX1555 1-Cell Li, Battery Charger
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MAX32666FTHR Evaluation Kit

Analog Devices Inc. MAX32666FTHR Evaluation Kit is a rapid development platform designed to enable users to implement battery optimized BLUETOOTH® 5 solutions based on the MAX32666 Arm® Cortex®-M4 processor with FPU. The MAX32666FTHR also includes the MAX1555 1-Cell Li+ battery charger for battery management. The board features a variety of peripherals, such as a microSD card connector, a 6-axis accelerometer and gyroscope, an RGB indicator LED, and a user pushbutton.