KITA2GTC3775VTRBTOBO1

Infineon Technologies
726-KITA2GTC3775VTRB
KITA2GTC3775VTRBTOBO1

Mfr.:

Description:
Development Boards & Kits - Other Processors OTHER PSE

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 12/03/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.683,55 kr. 5.683,55 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
RoHS: N
Evaluation Boards
TC377
Container
Brand: Infineon Technologies
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AURIX
Part # Aliases: KIT_A2G_TC377_5V_TRB SP004486332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

AURIX™ TC377 Evaluation Board

Infineon Technologies AURIX™ TC377 Evaluation Board is designed to help users quickly start developing, evaluating, and testing the software. This board includes the TLF35584QV multi-voltage safety microprocessor supply, two TLE9221SX FlexRay™ transceivers, and two TLE9251VSJ high-speed CAN transceivers. Other components include the TLE 7259-3GE LIN transceiver, the USB to UART bridge FT2232HL (FTDI), and RTL8211FI-CG (Realtek) integrated 10/100/1000M Ethernet precision transceiver. The TC377 evaluation board features serial EEPROM, 20MHz crystal, USB miniWiggler JDS for easy debugging, Ethernet Gigabit PHY, and access to all pins of the controller. Different connectors include an RJ45 connector for Ethernet, a standard power connector, a 16-pin header for JTAG interface, and a 10-pin (2x5) header for LIN transceiver. Typical applications include advanced BCM, standard gateway, and advanced telematics.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More