CY8CKIT-040T

Infineon Technologies
726-CY8CKIT-040T
CY8CKIT-040T

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-MCU

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
228,28 kr. 228,28 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
CY8C40xx
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Interface Type: I2C, UART
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CY8CKIT-040T SP005935881
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

CY8CKIT-040T Evaluation Kit

Infineon Technologies CY8CKIT-040T Evaluation Kit is used to evaluate the features of the PSOC™ 4000T Arm® Cortex®-M0+ Microcontrollers. The Infineon PSOC 4000T series MCU introduces fifth-generation CAPSENSE™ and multi-sense low-power (MSC-LP) technology. The device offers ultra-low-power touch HMI with "Always-on" sensing, allowing devices to scan low-power buttons during deep sleep and wake up when touched without needing constant CPU involvement.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More