IZD0040

Red Pitaya
892-IZD0040
IZD0040

Mfr.:

Description:
Development Boards & Kits - ARM STEMlab 125-14 4-IN board with zynq 7020, preloaded SD card (16GB, C6), interchangeable power supply,ETH cable (1m)

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.845,04 kr. 9.845,04 kr.

Product Attribute Attribute Value Select Attribute
Red Pitaya
Product Category: Development Boards & Kits - ARM
RoHS:  
Gen 2
Starter Kits
ARM Cortex A9
Brand: Red Pitaya
Country of Assembly: RO
Country of Diffusion: Not Available
Country of Origin: RO
Dimensions: 22 cm x 14.7 cm x 7.5 cm
Interface Type: Ethernet
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030890100
JPHTS:
903090000
KRHTS:
9030890000
BRHTS:
90309090
ECCN:
EAR99

STEMlab 125-14 4-Input Starter Kit

Red Pitaya STEMlab 125-14 4-Input Starter Kit is based on the STEMlab 125-14 board, but instead of two inputs and two output channels, it offers four input channels with improved performance. It comes with Xilinx Zynq 7020 SoC. RF inputs perform better (less crosstalk, noise, and distortion). Switching between internal and external clocks can be done using a jumper or control signal on the extension connector. Users can lock the internal ADC clock to the external reference clock provided through an extension connector upon request.