MIKROE-3618

Mikroe
932-MIKROE-3618
MIKROE-3618

Mfr.:

Description:
Display Development Tools Mikromedia 4 for STM32 Capacitive

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.597,48 kr. 1.597,48 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
SSD1963
I2C
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: STM32F4
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 4.3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471601050
ECCN:
EAR99

MIKROE-3618 Mikromedia 4 for STM32 Capacitive

Mikroe MIKROE-3618 Mikromedia 4 for STM32 Capacitive is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This Mikroe development board features STM32F407ZGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The powerful graphics controller drives the MIKROE-3618's touchscreen, which displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The MIKROE-3618 features USB, Ethernet, RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.

Mikromedia Display Development Boards

Mikroe Mikromedia Display Development Boards are designed for multimedia and GUI-centric applications. These Mikroe development boards include touchscreens driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. The mikromedia display development boards can be implemented directly into any project as they are fully functional with no additional hardware modifications. These development boards feature USB, Ethernet, and two 1 x 26-pin headers connectivity options.